Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Test Telephone Compact DSPM0452/00GA
M0452/00GA - Test Telephone Compact DSP, Tempo Communications
176-51-409
M0452/00GA

No longer available. View product category

Offer
Test Telephone Compact DSP

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Test Telephone 
100 kOhm
No 
Kit Contents:Tempo Compact Test Telephone

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with battery and telephone cable assembly

Family Information

Handheld instrument for testing analogue telephone cables and connections. Also able to handle lines with data traffic. LED indication. Protected against overvoltage. Equipped with secrecy key, sound volume control, outlet for headphones, auto power off and belt clip. 3-year warranty. 

Signal type: Pulse and tone (DTMF) 

Memory: 1 x 32 character + redial of latest dialled number 

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 464 Gram
Dimensions (incl. package) 318 x 170 x 55 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702
EAN 783310647799