Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Imager, -20 ... 650°C, 30Hz, IP54, Manual, 24 x 18°E53 24°
E53 24° - Thermal Imager, -20 ... 650°C, 30Hz, IP54, Manual, 24 x 18°, FLIR
301-05-502
E53 24°

No longer available. View alternative products

Thermal Imager, -20 ... 650°C, 30Hz, IP54, Manual, 24 x 18°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-20 °C
650 °C
24 x 18° 
Manual 
500 mm
Series:FLIR EXX-Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Quick, precise continuous focus
  • Intuitive interface and navigation
  • Clear view at any angle
  • Superior MSX® scene enhancement
  • High temperature calibration

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Estonia (EE)
Manufacturer FLIR
Gross weight (incl. package) 5700 Gram
Dimensions (incl. package) 480 x 190 x 360 MM
Customs number 9031499000
UNSPSC (v5.03) 41115325