1 min order
Thermal Imager, -20 ... 120°C, 8.7Hz, IP40, Fixed, 50 x 38°FLIR ONE FOR ANDROID
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Notes
Usage Note
- To be compatible with FLIR ONE, a device must meet the minimum requirements:
- * Android version 5.0.0 or newer;
- * GPS, location, OTG USB, flashlight, and microphone capabilities;
- * For Panorama functionality: gyroscope and accelerometer capabilities;
- * GPS, location, microphone and flashlight permissions.
- If you have doubts about any phone features, please contact your phone manufacturer.
Family Information
- FLIR ONE™ for Android and Apple products is an attachment that connects to the bottom of mobile devices via either USB (Android) or lightning connector (Apple)
- Displays a live thermal image on the phone’s screen and can capture both still images and videos
- Powered by its own internal battery
- Different color palettes
- MSX blending
- Features include FLIR ONE Panorama™, FLIR ONE TimeLapse™, FLIR ONE Paint™, and FLIR ONE CloseUp™ functions
- Easy sharing to social media channels
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Android
- Safe to drop from 1.5m
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer FLIR
Gross weight (incl. package) 230 Gram
Dimensions (incl. package) 110 x 49 x 135 MM
Customs number 9027500000
UNSPSC (v5.03) 41115325