Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Imager, -20 ... 300°C, IP54, Manual, 10 x 7.5°UTI80
UTI80 - Thermal Imager, -20 ... 300°C, IP54, Manual, 10 x 7.5°, UNI-T
300-98-079
UTI80

No longer available. View product category

Thermal Imager, -20 ... 300°C, IP54, Manual, 10 x 7.5°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-20 °C
300 °C
10 x 7.5° 
Manual 
100 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Displays hot and cool spots on a 2-dimensional display
  • Allows users to effectively observe temperature variations in an area of interest
  • Includes an 8GB uSD card to store image and temperature data
  • Produces high quality infrared image
  • Ideal tool for maintenance and area temperature trend capture

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 765 Gram
Dimensions (incl. package) 360 x 203 x 112 MM
Customs number 9031499000
UNSPSC (v5.03) 41115325
EAN 6935750580059