Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal imager for Android, -40 ... 330°C, 9Hz,UW-EAA
UW-EAA - Thermal imager for Android, -40 ... 330°C, 9Hz,, SeeK thermal
300-64-234
UW-EAA

No longer available. View product category

Thermal imager for Android, -40 ... 330°C, 9Hz,

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-40 °C
330 °C
206 x 156 Pixels 
36° 
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Thermal Imaging camera designed for your iPhone or Android
  • Stores photos and video directly to Smartphones
  • Never needs charging, so it’s always ready to use with your phone
  • Customizable performance settings to fully personalize the user experience
  • Comes with its own waterproof case to withstand the elements

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer SeeK thermal
Gross weight (incl. package) 246 Gram
Dimensions (incl. package) 185 x 100 x 50 MM
Customs number 9031499000
UNSPSC (v5.03) 41112210
EAN 855753005174