EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Thermal Imager with 24° Lens, LCD / Touchscreen, -20 ... 650°C, 30Hz, IP54, Automatic / Manual, 320 x 240, 24°FLIR E76 24°

FLIR E76 24° - Thermal Imager with 24° Lens, LCD / Touchscreen, -20 ... 650°C, 30Hz, IP54, Automatic / Manual, 320 x 240, 24°

  302-00-924
  FLIR E76 24°
 :FLIR

Thermal Imager with 24° Lens, LCD / Touchscreen, -20 ... 650°C, 30Hz, IP54, Automatic / Manual, 320 x 240, 24°

 

FLIR E76 24° - Thermal Imager with 24° Lens, LCD / Touchscreen, -20 ... 650°C, 30Hz, IP54, Automatic / Manual, 320 x 240, 24°

  302-00-924
  FLIR E76 24°
 :FLIR

 
-20 °C
650 °C
320 x 240 
24° 
Automatic 
Manual 

 

 

 

 

Included:
1x 24° Lens
1x Small Viewfinder eyecup
2x Batteries
1x Battery charger
1x Carrying case
1x Lanyard strap
1x Front lens cap
1x Power supply
1x 8GB SD card
1x USB-A 2.0 - USB-C cable
1x USB-C - HDMI cable
1x USB-C - USB-C cable
1x FLIR Thermal Studio Pro (3 month subscription license)
1x FLIR Route Creator Software plugin for Thermal Studio Pro (3 month subscription license)
1x User manual

 

For hardworking professionals in predictive maintenance, electrical, and building inspection, the most valuable tools are the ones that increase work efficiency and help them identify potential problems before they lead to expensive repairs. The new FLIR Exx-Series brings that value with a range of full-featured handheld thermal cameras fit for every budget.

  • 5 MP fixed focus visual camera, with built-in LED light
  • 1 - 4x continuous digital zoom (8x for E96 model)
  • Voice annotation and GPS tagging to images and video
  • Onboard FLIR Inspection Route feature runs pre-planned survey routes to help inspectors stay organized
  • Includes 3 spotmeters
  • Drop-tested to 2 m
  • Battery life: 2.5 h

 

 
 
 
 
 
 
   

 

  Estonia (EE)
  5700 Gram
  490 x 190 x 370 MM
  9031499000
  41115325