1 min order
Infrared Thermometer, -30 ... 400°CTESTO 830-T2 KIT
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Kit Contents:
Infrared thermometer, Testo 830-T2 with 2-point laser marking
Leather cover
9V battery
With cross-band surface probe -60...+300 °C (0602 0393)
Family Information
This Universal TESTO infrared thermometer is the fast and precise measurement of surface temperatures in craft and industry
For most types of IR temperature measuring like walls, windows, heating element and floors
- Fast data acquisition
- 2-point laser to the measurement spot marker
- Quick response surface temperature sensor with spring-mounted cross-strip
- Adjustable alarm limits
- Acoustic and optical alarm if the limit is exceeded
- Good handling by ''Gun design''
- Illuminated display
- Adjustable emissivity (0.1... 1.0)
- Measuring contact with 1700s temperature sensor
- Determination of emissivity with external TC sensors
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1775
Additional information
Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 595 Gram
Dimensions (incl. package) 460 x 240 x 60 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210