Threadlocking Varnish, Bottle, 30g, Green10038884
10038884 - Threadlocking Varnish, Bottle, 30g, Green
302-20-725
10038884
Manufacturer:Weicon
Image is for illustrative purposes only. Please refer to product description.
10038884 - Threadlocking Varnish, Bottle, 30g, Green
302-20-725
10038884
Manufacturer:Weicon
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Hazard Statements
- H225:Highly flammable liquid and vapour
- H315:Causes skin irritation
- H318:Causes serious eye damage.
- H336:May cause drowsiness or dizziness
- H373:May cause damage to organs ( state all organs affected, if known) through prolonged or repeated exposure (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
Article Information
- Threadlocking Varnish is a solvent-based, fast drying securing and marking varnish with good adhesion to many materials
- The threadlocking varnish is durable against water, petrol, diesel, mineral oil, paraffin oil and diluted acids and lyes
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Weicon
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 142 x 21 x 21 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610
EAN 4024596047009