EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

TKA-075 - Three Phase Single Stage EMI Filter 75A 440V

  301-76-106
  TKA-075
 :Ohmite

Three Phase Single Stage EMI Filter 75A 440V

 

TKA-075 - Three Phase Single Stage EMI Filter 75A 440V

  301-76-106
  TKA-075
 :Ohmite

 
EMI Filter 
440 V
75 A
Terminal Block 
-25 °C

 

 

 

 
 
   

 

  India (IN)
  1804 Gram
  340 x 170 x 105 MM
  8536301090
  32121702