Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thyristor, 1.6kV, 260A, Y1MCMA265P1600KA
MCMA265P1600KA - Thyristor, 1.6kV, 260A, Y1, Ixys
302-53-484
MCMA265P1600KA

New to us
Thyristor, 1.6kV, 260A, Y1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.6 kV
408 A
150 mA
260 A
1.15 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Ixys
Gross weight (incl. package) 686 Gram
Dimensions (incl. package) 120 x 50 x 50 MM
Customs number 8541100000
UNSPSC (v5.03) 32111702