Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thyristor, 1.6kV, 50A, SOT-227BMMO90-16IO6
MMO90-16IO6 - Thyristor, 1.6kV, 50A, SOT-227B, Ixys
302-53-520
MMO90-16IO6

New to us
Thyristor, 1.6kV, 50A, SOT-227B

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.6 kV
110 A
100 mA
50 A
1.2 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Ixys
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 38 x 26 x 15 MM
Customs number 8541100000
UNSPSC (v5.03) 32111702