Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thyristor, 1.8kV, 560A, Y1MCO500-18IO1
MCO500-18IO1 - Thyristor, 1.8kV, 560A, Y1, Ixys
302-53-489
MCO500-18IO1

New to us
Thyristor, 1.8kV, 560A, Y1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.8 kV
880 A
300 mA
560 A
1.01 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Ixys
Gross weight (incl. package) 682 Gram
Dimensions (incl. package) 38 x 92 x 50 MM
Customs number 8541100000
UNSPSC (v5.03) 32111702