Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Time Lag Relay 24V 1.25kVA 1CO Screw Terminal 999.9h LT4H IP66LT4H24SJ
LT4H24SJ - Time Lag Relay 24V 1.25kVA 1CO Screw Terminal 999.9h LT4H IP66, Panasonic
137-54-468
LT4H24SJ

Time Lag Relay 24V 1.25kVA 1CO Screw Terminal 999.9h LT4H IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
5 A
250 V
1.25 kVA
Power Delayed On 
Pulse Delayed On 
Pulse One Shot 
Signal Flicker 
Signal ON / OFF-Delay 
Totalizing Delayed On 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivered with white assembly frame and seal

Family Information

  • 8 time functions: ON delay (5 variants), OFF delay, single-shot leading edge, pulse stretching
  • Two-colour display of actual and target values
  • Simple time setting via rocker keys
  • Also ideal with short working cycles <50 ms
  • Settings stored by EEPROM in event of power failure
  • Housing front panel white (standard) and black
  • Inputs start, stop, reset and lock via potential-free contacts, start after power ON
  • Output: relay, 1 changeover contact
  • Six-language operating instructions
  • Front installation or DIN rail mounting or plug-in mounting
  • Service life 2.0 x 10 operations (mechanical); 1.0 x 10 operations (electrical)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 159 Gram
Dimensions (incl. package) 110 x 85 x 60 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519