1 min order
TLC5947 Adafruit 24-Channel 12-bit PWM LED Driver SPI 5V1429
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The TLC5947 is a 24-channel, constant current sink LED driver. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. PWM control is repeated automatically with the programmed grayscale (GS) data. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor.
- 24 Channels, Constant Current Sink Output
- 30-mA Capability (Constant Current Sink)
- 12-Bit (4096 Steps) PWM Grayscale Control
- LED Power-Supply Voltage up to 30 V
- CMOS Logic Level I/O
- 30-MHz Data Transfer Rate (Standalone)
- Operating Temperature: -40°C to +85°C
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 7.04 Gram
Dimensions (incl. package) 80 x 3 x 135 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628