Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
KnowHow
Business
Private
EUR
exc. VAT
Germany
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Tools & Soldering
Hand Tools
Pliers & Plier Sets
Pliers & Plier Sets
When you need to carry out all kinds of intricate work that will require both precision and strength, our pliers offer the perfect answer. The best-equipped toolkit will contain many different sizes and types of tools.
Circlip Pliers
Combination Pliers
Crimping Assortment
Crimping Pliers
Plier Accessories
Plier Sets
Pliers
Stripping Pliers
Tongs / Grips / Forceps
Water Pump / Slip Joint Pliers
Latest Offers & Promotions
Related Categories:
Terminal Blocks
|
Extended Ranges
|
Wire-to-Board / Wire-to-Wire Connectors
|
PCB Connectors
|
Cable Assemblies
Related Manufacturers:
Knipex
|
RS PRO
|
Jokari
|
RND
|
C.K Tools
Related Products:
Locking Pliers, Long Nose / Serrated, 225mm, RND 550-00401, RND
|
Water Pump Pliers, Slip Joint, Push Button, 180mm, RND 550-00417, RND
|
Locking Pliers, Serrated, 250mm, RND 550-00402, RND
|
Locking Pliers, Serrated, 180mm, RND 550-00403, RND
|
Crimping Pliers for Non-Insulated Cable Lugs, 1.5 ... 10mm², 6PK-301N, Proskit
New Alimentation Products:
Circlip Pliers, 25mm, Bent, 125mm, 5416797, RS PRO
|
Stripping Tool for Ethernet and Coax Cables, 125mm, TC-CT70, Trendnet
|
Plier Set, 5pcs, 8473819, RS PRO
|
Wire Stripper, 2.5mm, 3822847, RS PRO
|
Multifunction Crimping Pliers for Modular Plugs, RJ11 / RJ12 / RJ45, TC-CT68, Trendnet
Top seller products:
Flat-Nose Pliers with Cutter 135 mm, 1PK-036S, Proskit
|
Water Pump Pliers, Slip Joint, Push Button, 180mm, RND 550-00417, RND
|
Locking Pliers, Serrated, 180mm, RND 550-00403, RND
|
Crimping Pliers for Non-Insulated Cable Lugs, 1.5 ... 10mm², 6PK-301N, Proskit
|
Insulation-Stripping Pliers, 3.6mm, 190mm, 9005000000, Weidmüller