Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Torque Wrench 100Nm Square 375mm130103

130103 - Torque Wrench 100Nm Square 375mm

304-69-875
130103
Manufacturer:Norbar Torque Tools

New to us
Torque Wrench 100Nm Square 375mm

Image is for illustrative purposes only. Please refer to product description.

130103 - Torque Wrench 100Nm Square 375mm

304-69-875
130103
Manufacturer:Norbar Torque Tools

Product specifications
20 Nm
100 Nm
375 mm
Square 
1/2" 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Gross weight (incl. package) 1258 Gram
Dimensions (incl. package) 504 x 164 x 72 MM
Customs number 8204110000
UNSPSC (v5.03) 27111707