Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Torque Wrench 1.2Nm Hex 6.35mm 130mmRTD120CN

RTD120CN - Torque Wrench 1.2Nm Hex 6.35mm 130mm, Tohnichi

Distrelec Article Number: 180-29-159
Manufacturer Part Number: RTD120CN
Torque Wrench 1.2Nm Hex 6.35mm 130mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Ratchet 
±3% 
0.2 Nm
130 mm
1.2 Nm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Hexagon drive
  • Accurate torque setting by means of micrometer graduation (with locking mechanism)
  • Accuracy ±3% of the displayed value
  • Compliant with ISO 6789; With works test certificate

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Tohnichi
Gross weight (incl. package) 195 Gram
Dimensions (incl. package) 146 x 43 x 42 MM
Customs number 8204200000
UNSPSC (v5.03) 27111707
EAN 4560138455067