Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Torque Wrench 5Nm Square 195mm056020A30440

056020A30440 - Torque Wrench 5Nm Square 195mm

304-68-612
056020A30440
Manufacturer:MHH Engineering

New to us
Torque Wrench 5Nm Square 195mm

Image is for illustrative purposes only. Please refer to product description.

056020A30440 - Torque Wrench 5Nm Square 195mm

304-68-612
056020A30440
Manufacturer:MHH Engineering

Product specifications
1 Nm
5 Nm
195 mm
Square 
1/4" 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer MHH Engineering
Gross weight (incl. package) 278 Gram
Dimensions (incl. package) 205 x 45 x 40 MM
Customs number 8204120000
UNSPSC (v5.03) 27111707