Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Torque Wrench 60Nm 9.5mm 406mm7455-60

7455-60 - Torque Wrench 60Nm 9.5mm 406mm, Bahco

Distrelec Article Number: 180-49-979
Manufacturer Part Number: 7455-60
Torque Wrench 60Nm 9.5mm 406mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Torque Wrench 
±4% 
10 Nm
406 mm
60 Nm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Accuracy ± 4% (tightening) and ± 6% (reverse)
  • Fixed ratchet head
  • 32 teeth/11.25° action
  • Dual scale, metric and imperial
  • ISO 6789

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Bahco
Gross weight (incl. package) 1252 Gram
Dimensions (incl. package) 60 x 60 x 440 MM
Customs number 8204120000
UNSPSC (v5.03) 27111707
EAN 7314150125098