1 min order
P-touch Tape, Polyester, 12mm x 5m, SilverTZE-M931
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Professional labelling with the practical P-touch The laminated TZ strips are made up of six layers of different materials which are combined to produce a thin, extremely durable tape. The lettering is printed onto the underside of the protective layer using the thermal transfer method. Protected between two PET (polyester) layers, the lettering can withstand washing, scratching and weathering, and is resistant to wear, chemicals, oil, water, sunlight and extreme temperatures ranging from -80 to +150 °C.
- TZ-laminated strips, 8 m: Protected against wear, chemicals, water, light, hot, cold etc.
- TZ-S strong adhesive strips, 8 m: Extra strong adhesive power
- TZ-FA fabric strips, 3 m: Can be washed more than 20 times at up to 80 °C
- TZ-SE tamperproof sealing tape, 8 m laminated: Tamperproof tape leaves traces if unauthorised attempts are made to remove it
- TZ metallic tape, 8 m: Gives a special metallic effect - black lettering on silver tape
- HG high-grade tape, 8 m: Increases printing speed to 40 mm/second and resolution to 360 x 720 dpi (only for P-touch 9500PC/9700/9800)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin Japan (JP)
Manufacturer Brother
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 70 x 16 x 150 MM
Customs number 8443999000
UNSPSC (v5.03) 44102405
EAN 4977766691802