Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
P-touch Tape, Polyester, 24mm x 8m, WhiteTZE252
TZE252 - P-touch Tape, Polyester, 24mm x 8m, White, Brother
300-74-794
TZE252

P-touch Tape, Polyester, 24mm x 8m, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
White 
Red 
Polyester 
8 m

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Professional labelling with the practical P-touch The laminated TZ strips are made up of six layers of different materials which are combined to produce a thin, extremely durable tape. The lettering is printed onto the underside of the protective layer using the thermal transfer method. Protected between two PET (polyester) layers, the lettering can withstand washing, scratching and weathering, and is resistant to wear, chemicals, oil, water, sunlight and extreme temperatures ranging from -80 to +150 °C. 

  • TZ-laminated strips, 8 m: Protected against wear, chemicals, water, light, hot, cold etc.
  • TZ-S strong adhesive strips, 8 m: Extra strong adhesive power
  • TZ-FA fabric strips, 3 m: Can be washed more than 20 times at up to 80 °C
  • TZ-SE tamperproof sealing tape, 8 m laminated: Tamperproof tape leaves traces if unauthorised attempts are made to remove it
  • TZ metallic tape, 8 m: Gives a special metallic effect - black lettering on silver tape
  • HG high-grade tape, 8 m: Increases printing speed to 40 mm/second and resolution to 360 x 720 dpi (only for P-touch 9500PC/9700/9800)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Brother
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 17 x 30 x 161 MM
Customs number 8443999000
UNSPSC (v5.03) 44102405
EAN 4977766685467