Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Transistor retaining spring, singleTHFM 1

THFM 1 - Transistor retaining spring, single, Fischer Elektronik

Distrelec Article Number: 175-60-511
Manufacturer Part Number: THFM 1
Transistor retaining spring, single

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
SIP Multiwatt 
SOT 32 
TO 218 
to 220 
to 247 
to 264 
Stainless Steel 
1 
Screw 
172.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Universal retaining spring for transistor housing types TO 218, TO 220, TO 247, TO 264, SOT 32 and various SIP multiwatt etc.
  • Quick and easy transistor installation
  • Material: stainless steel, 0.8 mm thick
  • Type THFMG with M4 thread instead of 3.3 mm hole

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 31 x 14 x 14 MM
Customs number 8541900000
UNSPSC (v5.03) 32121501