EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Trimmer Potentiometer 10kOhm 500mW3386W-1-103LF

3386W-1-103LF - Trimmer Potentiometer 10kOhm 500mW

  300-36-986
  3386W-1-103LF
5222839
 :Bourns

Trimmer Potentiometer 10kOhm 500mW

 

3386W-1-103LF - Trimmer Potentiometer 10kOhm 500mW

  300-36-986
  3386W-1-103LF
5222839
 :Bourns

 
10 kOhm
10 %
500 mW
Side 
1 

 

 

 

  • Square trimming potentiometer
  • Single turn
  • Side adjustment, (vertical)

 

 
 
   

 

  Costa Rica (CR)
  0.6 Gram
  16 x 10 x 5 MM
  8533401000
  32121603