Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tripod H: 45...145 cm 1/4"P7850
P7850 - Tripod H: 45...145 cm 1/4", PeakTech
300-77-089
P7850
PeakTech 7850

No longer available. View product category

Tripod H: 45...145 cm 1/4"

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1/4" 
Weight:1.1 kg

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • 360° rotatable panhead
  • High load capacity even for heavy gauges
  • Integrated bubble-level for high precision

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer PeakTech
Gross weight (incl. package) 1360 Gram
Dimensions (incl. package) 505 x 110 x 110 MM
Customs number 9006910000
UNSPSC (v5.03) 27111802