Business
Private
EURexc. VAT
All
Cart
All
True-RMS Industrial Logging Multimeter with TrendCapture, 1kV, 1MHz, 500MOhmFLUKE 289
FLUKE 289 - True-RMS Industrial Logging Multimeter with TrendCapture, 1kV, 1MHz, 500MOhm, Fluke
176-09-213
FLUKE 289

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
True-RMS Industrial Logging Multimeter with TrendCapture, 1kV, 1MHz, 500MOhm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1 kV
500 V
50 V
50 mV
AC: 5 A ... 10 A 
DC: 500 uA ... 400 mA 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Take advantage of 'Buy One, Get One Free' promotion for Fluke products!
Between 01.05.2024 and 31.08.2024 customers who spend €150 or more on qualifying Fluke products (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe) are eligible.

To claim their free tool, customers can visit www.fluke.com/en/freefluke and provide proof of purchase in the form of a receipt or invoice.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1167 Gram
Dimensions (incl. package) 160 x 85 x 295 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969586689