EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

TVS Diode, Bi-Directional, 6V, 58.3A, DO-214ABSMBJ6.0CA

SMBJ6.0CA - TVS Diode, Bi-Directional, 6V, 58.3A, DO-214AB

  304-37-041
  SMBJ6.0CA
1714347
 :Littelfuse

New to us
TVS Diode, Bi-Directional, 6V, 58.3A, DO-214AB

 

SMBJ6.0CA - TVS Diode, Bi-Directional, 6V, 58.3A, DO-214AB

  304-37-041
  SMBJ6.0CA
1714347
 :Littelfuse

 
Bi-Directional 
6 V
10.3 V
600 W
58.3 A

 

 

 

 
 
 
 
 

 

  China (CN)
  4 Gram
  202 x 157 x 25 MM
  8541100000
  32111511