Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
TVS Diode, SOD-523, 5V, 30kVESD5Z3V3
ESD5Z3V3 - TVS Diode, SOD-523, 5V, 30kV, Diotec
301-46-778
ESD5Z3V3

No longer available. View product category

Offer
TVS Diode, SOD-523, 5V, 30kV

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
Uni-Directional 
3.3 V
8.4 V
134 W
30 kV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Diotec
Gross weight (incl. package) 0.017 Gram
Dimensions (incl. package) 2 x 1 x 1 MM
Customs number 8541100000
UNSPSC (v5.03) 39121600