Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

TVS Diode, Uni-Directional, 110V, 8.5A, DO-214ABSMCJ110A

SMCJ110A - TVS Diode, Uni-Directional, 110V, 8.5A, DO-214AB

304-54-607
SMCJ110A
553310
Manufacturer:Littelfuse

New to us
TVS Diode, Uni-Directional, 110V, 8.5A, DO-214AB

Image is for illustrative purposes only. Please refer to product description.

SMCJ110A - TVS Diode, Uni-Directional, 110V, 8.5A, DO-214AB

304-54-607
SMCJ110A
553310
Manufacturer:Littelfuse

Product specifications
Uni-Directional 
110 V
177 V
1.5 kW
8.5 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Littelfuse
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111511