Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

FLK-FEV300-CON-TY2 - Type 2 Plug, IP54, Fluke

Distrelec Article Number: 303-33-130
Manufacturer Part Number: FLK-FEV300-CON-TY2
New
Type 2 Plug, IP54

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 440,30

(incl. VAT)

EUR 370,00

(exc. VAT)
1 +
EUR  370,00
1 min order
Product specifications
Plug
10A
250V
480V
CAT II 250 V
IP54
Black
-20°C
40°C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The FEV300 electric vehicle charging station test adapter simulates the presence of an electrical vehicle
  • Allows to conduct safety and functionality tests in combination with appropriate test instruments
  • Use the FEV300 for station installations and to verify the station is working properly after install, during periodic maintenance, or troubleshooting
  • Perform a variety of tests including ground fault checks, insulation of wires, voltage and duty
  • cycle to see max current available for charging all in one adapter
  • The FEV300 is suitable for AC charging stations with charging mode 3 and connectors type 2 and type 1

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 788 Gram
Dimensions (incl. package) 370 x 150 x 100 MM
Customs number 8543900000
UNSPSC (v5.03) 41113630
EAN 195112043035