Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Cleaning Tank 800ml 30W 37kHzELMASONIC S10
ELMASONIC S10 - Ultrasonic Cleaning Tank 800ml 30W 37kHz, Elma Ultrasonic Technology
180-80-303
ELMASONIC S10

No longer available. View alternative products

Ultrasonic Cleaning Tank 800ml 30W 37kHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
188 mm
59 mm
83 mm
206 mm
182 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Powerful and highly versatile ultrasonic cleaning devices with 37 kHz ultrasonic frequency
  • Switchable Sweep-function for an even distribution of the ultrasonic power and effect
  • Degas-function for quick degassing
  • Temperature-controlled Auto-Start

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 2486 Gram
Dimensions (incl. package) 310 x 205 x 240 MM
Customs number 8479899790
UNSPSC (v5.03) 24112504