Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Cleaning Tank 2.75l 80W 37kHzELMASONIC S30
ELMASONIC S30 - Ultrasonic Cleaning Tank 2.75l 80W 37kHz, Elma Ultrasonic Technology
180-80-305
ELMASONIC S30

No longer available. View alternative products

Ultrasonic Cleaning Tank 2.75l 80W 37kHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
222 mm
99 mm
122 mm
301 mm
218 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Powerful and highly versatile ultrasonic cleaning devices with 37 kHz ultrasonic frequency
  • Switchable Sweep-function for an even distribution of the ultrasonic power and effect
  • Degas-function for quick degassing
  • Temperature-controlled Auto-Start

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 4150 Gram
Dimensions (incl. package) 400 x 280 x 250 MM
Customs number 8479899790
UNSPSC (v5.03) 24112504