Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Sensor 120mm 1.5m PNP (NO / NC)UPR-A 1500 CP TVPA 24 C
UPR-A 1500 CP TVPA 24 C - Ultrasonic Sensor 120mm 1.5m PNP (NO / NC), SNT Sensortechnik
300-88-896
UPR-A 1500 CP TVPA 24 C

No longer available. View product category

Ultrasonic Sensor 120mm 1.5m PNP (NO / NC)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
120 mm
1.5 m
PNP (NO / NC) 
180 kHz
11 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Teach-In
  • Configurable beam size
  • Analogue or binary output
  • Resistant against most chemicals such as acids and alkalis
  • Exposed parts made of PVDF, PTFE, Kalrez®
  • For level measurement and control of aggressive media

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer SNT Sensortechnik
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 160 x 120 x 45 MM
Customs number 8536909500
UNSPSC (v5.03) 41111939