Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Sensor, Axial Beam 100mm 1m PNP (NO / NC)UPR-B 1000 TVPA 24 CY
UPR-B 1000 TVPA 24 CY - Ultrasonic Sensor, Axial Beam 100mm 1m PNP (NO / NC), SNT Sensortechnik
300-88-914
UPR-B 1000 TVPA 24 CY

No longer available. View product category

Ultrasonic Sensor, Axial Beam 100mm 1m PNP (NO / NC)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 mm
1 m
PNP (NO / NC) 
180 kHz
11 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Measuring distances from 100mm to 1000mm
  • Teach-In or potentiometer
  • Detect transparent and shiny objects
  • Measurement independent of material, surface, color and size of target
  • Wide power supply voltage range 11...30VDC
  • Waterproof, IP 67, oil resistant, robust

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer SNT Sensortechnik
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 110 x 50 x 40 MM
Customs number 8536909500
UNSPSC (v5.03) 41111939