Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Universal Housing 600x310x110mm Aluminium Grey IP66 / IP67 / IP68ALN 316011 COMPLETE
ALN 316011 COMPLETE - Universal Housing 600x310x110mm Aluminium Grey IP66 / IP67 / IP68, Fibox
303-71-205
ALN 316011 COMPLETE

Universal Housing 600x310x110mm Aluminium Grey IP66 / IP67 / IP68

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium 
Universal 
IP66 
IP67 
IP68 
600 mm
310 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Powder-coated device/terminal box in reusable aluminium
  • Suitable for both indoor and outdoor use and provided with gasket
  • Varnish-free earthing points with brass screws
  • The lid screws are made of acid-proof steel, and fastening points for mounting plate and DIN rail
  • IP66/IP67/IP68, IK08, RAL 7001

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Fibox
Gross weight (incl. package) 8500 Gram
Dimensions (incl. package) 600 x 340 x 205 MM
Customs number 8536909500
UNSPSC (v5.03) 31261502