1 min order
USB/DC/Solar Lithium Ion/Polymer Charger390
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- 3.7 V/4.2 V Lithium Ion or Lithium Polymer battery charger
- Charge with 5-6 VDC, USB or 6V solar panel
- Automatic charging current tracking for high efficiency use of any wattage solar panel
- Use any 6V solar panel
- Three color indicator LEDs
- Low Battery Indicator (fixed at 3.1V) with LED output
- Set for 500mA max charge rate
- Will always draw the most current possible from a solar cell
- Smart load sharing
- Temperature monitoring
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 80 x 18 x 130 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628