Price per piece

EUR  8,37

(exc. VAT)
1 +
EUR  8,37
5 +
EUR  8,03
10 +
EUR  7,89
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Product specifications

1
5 VDC
2.5 A
Fixed
13 W
100 VAC
240 VAC
500 mA
AC / DC
AU Plug
Euro Plug
UK Plug
US Plug
USB Micro-B Plug
1.5 m
80.86 %
120 mV
0 °C
40 °C
73 mm
45 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Article information

    Article description

    Eco-friendly plug-in switching power supply with micro-USB outlet for connecting Raspberry Pi 1, 2, 3 and Zero.

    • Applications with Raspberry Pi systems
    • Colour: black
    Previous Article Number: 334981
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Raspberry Pi
    Gross weight (incl. package) 170.0 Gram
    Dimensions (incl. package) 105 x 55 x 80 MM
    Customs number 8504403000
    UNSPSC (v5.03) 30211502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice