Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Variable Transformer 230 VAC 0 ... 260 VAC 260VAOIEA 1
OIEA 1 - Variable Transformer 230 VAC 0 ... 260 VAC 260VA, Tufvassons Transformator
156-30-009
OIEA 1
9854-0027

Variable Transformer 230 VAC 0 ... 260 VAC 260VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
0 ... 260 VAC 
260 VA
1 A
50 Hz
Series:OIEA Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Supplied with knob and scale 0...100

Family Information

  • Unenclosed, for panel or chassis mounting
  • Higher secondary voltage output possible
  • No galvanic isolation between input and output
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Gross weight (incl. package) 1920 Gram
Dimensions (incl. package) 150 x 150 x 140 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002