Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage and Continuity Tester, IP64, Backlit LCD, Visual / AudibleVT30

VT30 - Voltage and Continuity Tester, IP64, Backlit LCD, Visual / Audible, Extech Instruments

Distrelec Article Number: 301-79-399
Manufacturer Part Number: VT30
Voltage and Continuity Tester, IP64, Backlit LCD, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 0 ... 480 V 
DC: 0 ... 690 V 
Yes 
Visual / Audible 
Backlit LCD 
Battery 
Measuring Functions:VoltageContinuityPhase Test
Kit Contents:Voltage Detector2x AAA BatteriesProtective CapCarrying Case

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 415 Gram
Dimensions (incl. package) 90 x 60 x 330 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 793950710302