Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage and Continuity Tester, IP64, Backlit LCD, VisualSEFRAM66

SEFRAM66 - Voltage and Continuity Tester, IP64, Backlit LCD, Visual, Sefram

Distrelec Article Number: 301-63-153
Manufacturer Part Number: SEFRAM66
Voltage and Continuity Tester, IP64, Backlit LCD, Visual

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 1 V ... 1 kV 
DC: 1 V ... 1.5 kV 
Yes 
Visual 
Backlit LCD 
Battery 
Measuring Functions:VoltageContinuityDiode TestResistanceFrequency

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sefram
Gross weight (incl. package) 0.374 Kilogram
Dimensions (incl. package) 90 x 63 x 330 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630