Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage and Continuity Tester, IP64, LCD, Visual / AudibleFLUKE T130 + CAL

FLUKE T130 + CAL - Voltage and Continuity Tester, IP64, LCD, Visual / Audible, Fluke

Distrelec Article Number: 302-25-457
Manufacturer Part Number: FLUKE T130 + CAL
This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Voltage and Continuity Tester, IP64, LCD, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 ... 690 V 
Yes 
Visual / Audible 
LCD 
2x AAA 
Measuring Functions:VoltageContinuityFrequencyPhase Rotation
Kit Contents:Probe TipsProbe Tip Protector Cap

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Batteries are to be ordered separately

Family Information

  • Fast test results the way you need them, with large, easy-to-use buttons, bright backlights, and clear audible and physical indicators designed for any work situation.
  • Enhanced ergonomic design feels good in your hand, is easy to use (even with gloves on) and quick, secure probe docking.
  • A complete family of testers with the features, functions, and price/performance to fit your applications and preferences.

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Fluke
Gross weight (incl. package) 487 Gram
Dimensions (incl. package) 330 x 88 x 58 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630