Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage and Continuity Tester, IP64, LCD, Visual2100-GAMMA + CAL

2100-GAMMA + CAL - Voltage and Continuity Tester, IP64, LCD, Visual, Beha-Amprobe

Distrelec Article Number: 302-25-442
Manufacturer Part Number: 2100-GAMMA + CAL
This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Voltage and Continuity Tester, IP64, LCD, Visual

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 1 kV 
DC: 1.2 kV 
Yes 
Visual 
LCD 
2x AAA 
Measuring Functions:VoltageContinuity
Kit Contents:BatteryManualProtection Cap
Series:2100 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Automatic AC/DC voltage detection with polarity indication
  • Voltage test up to 1000 VAC /1200 VDC (2100-Gamma)
  • Automatic continuity test with visual indication
  • RCD Trip Test (10 mA or 30 mA)
  • Single Pole Phase Test
  • Torch light
  • Data Hold Function (2100-Beta, 2100-Gamma)
  • Resistance Measurement and Non-Contact Voltage Detection (2100-Gamma)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 522 Gram
Dimensions (incl. package) 320 x 85 x 50 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630