Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage and Continuity Tester, IP65, LED, Visual / AudibleELMA 2000X

ELMA 2000X - Voltage and Continuity Tester, IP65, LED, Visual / Audible, Elma Instruments

Distrelec Article Number: 110-71-725
Manufacturer Part Number: ELMA 2000X
Voltage and Continuity Tester, IP65, LED, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 12 ... 690 V 
DC: 12 ... 690 V 
Yes 
Visual / Audible 
LED 
2x AAA 
Measuring Functions:VoltageContinuityPhase Rotation
Kit Contents:Battery

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Voltage test 12-690 V ac/dc with LED indication
  • Voltage test 7-800 V ac/dc on LCD display with 2100X
  • Polarity indication
  • 2-pole phase sequence indication in 3-phase systems
  • Optical and acoustical continuity test
  • Voltage indication even without batteries
  • Selectable probe tips, ø2 mm or ø4 mm
  • Built-in, bright white, LED flashlight

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Elma Instruments
Gross weight (incl. package) 256 Gram
Dimensions (incl. package) 70 x 40 x 302 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 5706445140046