Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage balance/discharge resistor 18 kOhmPYR7511-18

PYR7511-18 - Voltage balance/discharge resistor 18 kOhm, KEMET

Distrelec Article Number: 167-68-345
Manufacturer Part Number: PYR7511-18
Voltage balance/discharge resistor 18 kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
For thread M5 
1 
90 mm
50 mm
15 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

For voltage balancing and/or discharge of electrolytic capacitors 

Easy to mount 

Wirewound on a ceramic core and coated with high temperature silicone 

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Portugal (PT)
Manufacturer KEMET
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 43 x 30 x 9 MM
Customs number 8532900000
UNSPSC (v5.03) 32121501