Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Voltage/current calibratorFLUKE 715 ISO CAL

FLUKE 715 ISO CAL - Voltage/current calibrator

304-46-640
FLUKE 715 ISO CAL
Manufacturer:Fluke

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Voltage/current calibrator

Image is for illustrative purposes only. Please refer to product description.

FLUKE 715 ISO CAL - Voltage/current calibrator

304-46-640
FLUKE 715 ISO CAL
Manufacturer:Fluke

Product specifications
0 ... 200 mV 
0 ... 25 V 
24 mA
1x 9 V 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Delivered with C 81 Y Holster, instrument leads, crocodile clips and operating instructions in GER/FRE/ITA

Family Information

  • Measures loop current signals (0...20 mA, 4...20 mA), measuring accuracy 0,015% and 0,001 mA resolution
  • Measures unit voltages from SPS or transmitters
  • Supplies and simulates loop current up to a max. of 24 mA
  • Supplies voltages up to 100 mV or 10 V
  • 24 V loop supply with simultaneous current measurement
  • 3-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 959 Gram
Dimensions (incl. package) 245 x 180 x 64 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969050692