Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage Detector with Flashlight, None, Visual / AudibleDV25

DV25 - Voltage Detector with Flashlight, None, Visual / Audible, Extech Instruments

Distrelec Article Number: 301-79-361
Manufacturer Part Number: DV25
Voltage Detector with Flashlight, None, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 24 V ... 1 kV 
No 
Visual / Audible 
None 
Battery 
Measuring Functions:Voltage
Kit Contents:Voltage Detector2x AAA Batteries

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 118 Gram
Dimensions (incl. package) 95 x 45 x 260 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 793950402252