Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Voltage Monitoring Relay, 600V, 2COHUH

HUH - Voltage Monitoring Relay, 600V, 2CO

137-54-861
HUH
6149410
Manufacturer:Crouzet

Voltage Monitoring Relay, 600V, 2CO

Image is for illustrative purposes only. Please refer to product description.

HUH - Voltage Monitoring Relay, 600V, 2CO

137-54-861
HUH
6149410
Manufacturer:Crouzet

Product specifications
40 Hz
5 A
5 A
1.25 kVA
20 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer Crouzet
Gross weight (incl. package) 132 Gram
Dimensions (incl. package) 100 x 45 x 75 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 5059040023628