Price per piece

EUR  542,00

(exc. VAT)
1 +
EUR  542,00
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

230 V
230 V
250 VA
50 Hz
10 %
Mains Lead with Moulded Plug, 2 m
IP40
3.75 kV
245 mm
145 mm
200 mm

Select attributes and click search to find other products that match your specification

KH Series
| Print this page
Report an error

Product details

  • Family information

    Series description
    • Equalization of network fluctuations and network disruptions
    • Galvanic separation from network, short-circuit proof and no-load secure
    • Encapsulated, cast in insulant housing
    • On-off switch with control lamp
    • 2 m network connection line with protective contact connector, protective contact box on output side
  • Article information

    Previous Article Number: 352789
    Paper catalogue 2016/17 p. 1575
    Paper catalogue 2013/14 p. 1026
  • Environmental information

    RoHS Conform
    SVHC Review Date 07.07.2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Block
    Gross weight (incl. package) 11800.0 Gram
    Dimensions (incl. package) 390 x 285 x 260 MM
    Customs number 8504318090
    UNSPSC (v5.03) 30211501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice