Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage tester, IP65, LCD, Visual / Audible9918870000

9918870000 - Voltage tester, IP65, LCD, Visual / Audible, Weidmüller

Distrelec Article Number: 176-45-033
Manufacturer Part Number: 9918870000
Voltage tester, IP65, LCD, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 1 V ... 1 kV 
DC: 1 V ... 1 kV 
Yes 
Visual / Audible 
LCD 
2x AAA 
Measuring Functions:VoltageContinuityPolaritySingle-Pole PhasePhase Sequence
Kit Contents:BatteryCaseSpare Battery CoverSpare Test Probe Protectors

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Peak voltage stability
  • According to VDE

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weidmüller
Gross weight (incl. package) 446 Gram
Dimensions (incl. package) 80 x 60 x 330 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4032248405756