Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage tester, IP65, LED, Visual / Audible9918860000

9918860000 - Voltage tester, IP65, LED, Visual / Audible, Weidmüller

Distrelec Article Number: 176-45-030
Manufacturer Part Number: 9918860000
Voltage tester, IP65, LED, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 ... 690 V 
Yes 
Visual / Audible 
LED 
2x AAA 
Measuring Functions:VoltageContinuityPolaritySingle-Pole PhasePhase Sequence
Kit Contents:BatteryCaseSpare Battery CoverSpare Test Probe Protectors

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Peak voltage stability
  • According to VDE

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weidmüller
Gross weight (incl. package) 372 Gram
Dimensions (incl. package) 325 x 80 x 60 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4032248405749