Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wall Monitor Mount, 65", 200x200 / 600x400, 72kg, Black7368700
7368700 - Wall Monitor Mount, 65", 200x200 / 600x400, 72kg, Black, Vogel's
302-85-018
7368700

Wall Monitor Mount, 65", 200x200 / 600x400, 72kg, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Minimum screen size compatibility:37 "
Maximum screen size compatibility:65 "
Max. weight:72 kg
VESA mounting interfaces:200x200600x400
Feature:Adjustable
Application:Wall

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vogel's
Gross weight (incl. package) 18660 Gram
Dimensions (incl. package) 890 x 60 x 140 MM
Customs number 7616999099
UNSPSC (v5.03) 43172401
EAN 8712285323461